
RCA060347K0FKEA | |
|---|---|
DigiKey Part Number | 541-2207-2-ND - Tape & Reel (TR) 541-2207-1-ND - Cut Tape (CT) 541-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060347K0FKEA |
Description | RES SMD 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060347K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 250 | 0,37964 Kč | 94,91 Kč |
| 500 | 0,32420 Kč | 162,10 Kč |
| 1 000 | 0,28116 Kč | 281,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20431 Kč | 1 021,55 Kč |
| 10 000 | 0,18516 Kč | 1 851,60 Kč |
| 15 000 | 0,17585 Kč | 2 637,75 Kč |
| 25 000 | 0,16577 Kč | 4 144,25 Kč |
| 35 000 | 0,15999 Kč | 5 599,65 Kč |
| 50 000 | 0,15455 Kč | 7 727,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

