
RCA06032K00FKEA | |
|---|---|
DigiKey Part Number | 541-2200-2-ND - Tape & Reel (TR) 541-2200-1-ND - Cut Tape (CT) 541-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06032K00FKEA |
Description | RES SMD 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06032K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 50 | 0,72660 Kč | 36,33 Kč |
| 100 | 0,60680 Kč | 60,68 Kč |
| 250 | 0,49052 Kč | 122,63 Kč |
| 500 | 0,42332 Kč | 211,66 Kč |
| 1 000 | 0,37040 Kč | 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27566 Kč | 1 378,30 Kč |
| 10 000 | 0,25219 Kč | 2 521,90 Kč |
| 15 000 | 0,24078 Kč | 3 611,70 Kč |
| 25 000 | 0,22842 Kč | 5 710,50 Kč |
| 35 000 | 0,22135 Kč | 7 747,25 Kč |
| 50 000 | 0,21466 Kč | 10 733,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

