
RCA060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-2204-2-ND - Tape & Reel (TR) 541-2204-1-ND - Cut Tape (CT) 541-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310K0FKEA |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310K0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603AFX-1002EAS | Bourns Inc. | 28 612 | CR0603AFX-1002EASCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 25 | 0,60880 Kč | 15,22 Kč |
| 50 | 0,50060 Kč | 25,03 Kč |
| 100 | 0,41290 Kč | 41,29 Kč |
| 250 | 0,32784 Kč | 81,96 Kč |
| 500 | 0,27862 Kč | 139,31 Kč |
| 1 000 | 0,24005 Kč | 240,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17227 Kč | 861,35 Kč |
| 10 000 | 0,15527 Kč | 1 552,70 Kč |
| 15 000 | 0,14700 Kč | 2 205,00 Kč |
| 25 000 | 0,13806 Kč | 3 451,50 Kč |
| 35 000 | 0,13294 Kč | 4 652,90 Kč |
| 50 000 | 0,12811 Kč | 6 405,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

