
RCA060310K0FKEA | |
|---|---|
DigiKey Part Number | 541-2204-2-ND - Tape & Reel (TR) 541-2204-1-ND - Cut Tape (CT) 541-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310K0FKEA |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,91500 Kč | 9,15 Kč |
| 25 | 0,69080 Kč | 17,27 Kč |
| 50 | 0,56600 Kč | 28,30 Kč |
| 100 | 0,47230 Kč | 47,23 Kč |
| 250 | 0,37784 Kč | 94,46 Kč |
| 500 | 0,32374 Kč | 161,87 Kč |
| 1 000 | 0,28109 Kč | 281,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21784 Kč | 1 089,20 Kč |
| 10 000 | 0,19787 Kč | 1 978,70 Kč |
| 15 000 | 0,19404 Kč | 2 910,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

