
RCA06030000ZSEA | |
|---|---|
DigiKey Part Number | 541-2192-2-ND - Tape & Reel (TR) 541-2192-1-ND - Cut Tape (CT) 541-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06030000ZSEA |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06030000ZSEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,31400 Kč | 13,14 Kč |
| 25 | 1,00960 Kč | 25,24 Kč |
| 50 | 0,84260 Kč | 42,13 Kč |
| 100 | 0,71120 Kč | 71,12 Kč |
| 250 | 0,57812 Kč | 144,53 Kč |
| 500 | 0,50262 Kč | 251,31 Kč |
| 1 000 | 0,44276 Kč | 442,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33448 Kč | 1 672,40 Kč |
| 10 000 | 0,30787 Kč | 3 078,70 Kč |
| 15 000 | 0,29491 Kč | 4 423,65 Kč |
| 25 000 | 0,28088 Kč | 7 022,00 Kč |
| 35 000 | 0,27286 Kč | 9 550,10 Kč |
| 50 000 | 0,26527 Kč | 13 263,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

