
RCA040249K9FKED | |
|---|---|
DigiKey Part Number | 541-2183-2-ND - Tape & Reel (TR) 541-2183-1-ND - Cut Tape (CT) 541-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040249K9FKED |
Description | RES SMD 49.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040249K9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,97800 Kč | 9,78 Kč |
| 25 | 0,74920 Kč | 18,73 Kč |
| 50 | 0,62000 Kč | 31,00 Kč |
| 100 | 0,51810 Kč | 51,81 Kč |
| 250 | 0,41612 Kč | 104,03 Kč |
| 500 | 0,35786 Kč | 178,93 Kč |
| 1 000 | 0,30814 Kč | 308,14 Kč |
| 5 000 | 0,23902 Kč | 1 195,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22227 Kč | 2 222,70 Kč |
| 20 000 | 0,21457 Kč | 4 291,40 Kč |
| 30 000 | 0,16799 Kč | 5 039,70 Kč |
| 50 000 | 0,16760 Kč | 8 380,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

