
RCA04022K00FKED | |
|---|---|
DigiKey Part Number | 541-2180-2-ND - Tape & Reel (TR) 541-2180-1-ND - Cut Tape (CT) 541-2180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04022K00FKED |
Description | RES SMD 2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04022K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,07520 Kč | 26,88 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,75800 Kč | 75,80 Kč |
| 250 | 0,61904 Kč | 154,76 Kč |
| 500 | 0,53880 Kč | 269,40 Kč |
| 1 000 | 0,47602 Kč | 476,02 Kč |
| 5 000 | 0,37557 Kč | 1 877,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33334 Kč | 3 333,40 Kč |
| 20 000 | 0,31103 Kč | 6 220,60 Kč |
| 30 000 | 0,30017 Kč | 9 005,10 Kč |
| 50 000 | 0,28840 Kč | 14 420,00 Kč |
| 70 000 | 0,28166 Kč | 19 716,20 Kč |
| 100 000 | 0,27529 Kč | 27 529,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

