
RCA04021K50FKEDSR | |
|---|---|
DigiKey Part Number | 541-RCA04021K50FKEDSRTR-ND - Tape & Reel (TR) 541-RCA04021K50FKEDSRCT-ND - Cut Tape (CT) 541-RCA04021K50FKEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021K50FKEDSR |
Description | RCA0402-SR 100 1K5 1% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 25 | 0,59800 Kč | 14,95 Kč |
| 50 | 0,48840 Kč | 24,42 Kč |
| 100 | 0,40210 Kč | 40,21 Kč |
| 250 | 0,31996 Kč | 79,99 Kč |
| 500 | 0,27196 Kč | 135,98 Kč |
| 1 000 | 0,23471 Kč | 234,71 Kč |
| 5 000 | 0,17530 Kč | 876,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16133 Kč | 1 613,30 Kč |
| 20 000 | 0,14744 Kč | 2 948,80 Kč |
| 30 000 | 0,14069 Kč | 4 220,70 Kč |
| 50 000 | 0,13338 Kč | 6 669,00 Kč |
| 70 000 | 0,12920 Kč | 9 044,00 Kč |
| 100 000 | 0,12524 Kč | 12 524,00 Kč |
| 120 000 | 0,12339 Kč | 14 806,80 Kč |
| 240 000 | 0,11730 Kč | 28 152,00 Kč |
| 250 000 | 0,11698 Kč | 29 245,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

