
RCA04021K00FKEDHP | |
|---|---|
DigiKey Part Number | 541-3240-2-ND - Tape & Reel (TR) 541-3240-1-ND - Cut Tape (CT) 541-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021K00FKEDHP |
Description | RES 1K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021K00FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 50 | 0,90300 Kč | 45,15 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 250 | 0,79204 Kč | 198,01 Kč |
| 500 | 0,74878 Kč | 374,39 Kč |
| 1 000 | 0,70889 Kč | 708,89 Kč |
| 5 000 | 0,62973 Kč | 3 148,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60128 Kč | 6 012,80 Kč |
| 20 000 | 0,57595 Kč | 11 519,00 Kč |
| 30 000 | 0,56250 Kč | 16 875,00 Kč |
| 50 000 | 0,54691 Kč | 27 345,50 Kč |
| 70 000 | 0,53743 Kč | 37 620,10 Kč |
| 100 000 | 0,52801 Kč | 52 801,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

