
RCA04021K00FKED | |
|---|---|
DigiKey Part Number | 541-2179-2-ND - Tape & Reel (TR) 541-2179-1-ND - Cut Tape (CT) 541-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04021K00FKED |
Description | RES SMD 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04021K00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,51660 Kč | 51,66 Kč |
| 250 | 0,41408 Kč | 103,52 Kč |
| 500 | 0,35570 Kč | 177,85 Kč |
| 1 000 | 0,30909 Kč | 309,09 Kč |
| 5 000 | 0,23543 Kč | 1 177,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20599 Kč | 2 059,90 Kč |
| 20 000 | 0,18966 Kč | 3 793,20 Kč |
| 30 000 | 0,18172 Kč | 5 451,60 Kč |
| 50 000 | 0,17312 Kč | 8 656,00 Kč |
| 70 000 | 0,16820 Kč | 11 774,00 Kč |
| 100 000 | 0,16355 Kč | 16 355,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

