
RCA040210K0FKED | |
|---|---|
DigiKey Part Number | 541-2182-2-ND - Tape & Reel (TR) 541-2182-1-ND - Cut Tape (CT) 541-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040210K0FKED |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040210K0FKED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,98000 Kč | 9,80 Kč |
| 25 | 0,75080 Kč | 18,77 Kč |
| 50 | 0,61740 Kč | 30,87 Kč |
| 100 | 0,51300 Kč | 51,30 Kč |
| 250 | 0,41128 Kč | 102,82 Kč |
| 500 | 0,35330 Kč | 176,65 Kč |
| 1 000 | 0,30699 Kč | 306,99 Kč |
| 5 000 | 0,23383 Kč | 1 169,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20459 Kč | 2 045,90 Kč |
| 20 000 | 0,18838 Kč | 3 767,60 Kč |
| 30 000 | 0,18049 Kč | 5 414,70 Kč |
| 50 000 | 0,17195 Kč | 8 597,50 Kč |
| 70 000 | 0,16706 Kč | 11 694,20 Kč |
| 100 000 | 0,16244 Kč | 16 244,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

