
RCA0402100RFKEDHP | |
|---|---|
DigiKey Part Number | 541-3239-2-ND - Tape & Reel (TR) 541-3239-1-ND - Cut Tape (CT) 541-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100RFKEDHP |
Description | RES 100 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0402100RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,98280 Kč | 24,57 Kč |
| 50 | 0,93240 Kč | 46,62 Kč |
| 100 | 0,87980 Kč | 87,98 Kč |
| 250 | 0,81556 Kč | 203,89 Kč |
| 500 | 0,77104 Kč | 385,52 Kč |
| 1 000 | 0,73010 Kč | 730,10 Kč |
| 5 000 | 0,64884 Kč | 3 244,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61957 Kč | 6 195,70 Kč |
| 20 000 | 0,59353 Kč | 11 870,60 Kč |
| 30 000 | 0,57971 Kč | 17 391,30 Kč |
| 50 000 | 0,56369 Kč | 28 184,50 Kč |
| 70 000 | 0,55395 Kč | 38 776,50 Kč |
| 100 000 | 0,54427 Kč | 54 427,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

