RBEF0300R7500KFB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBEF0300R7500KFB00

DigiKey Part Number
541-10208-ND
Manufacturer
Manufacturer Product Number
RBEF0300R7500KFB00
Description
RES CHAS MNT 0.75 OHM 10% 300W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 mOhms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 mOhms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-55°C ~ 415°C
Features
Pulse Withstanding
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 687,48000 Kč9 687,48 Kč
107 605,09200 Kč76 050,92 Kč
257 043,77960 Kč176 094,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9 687,48000 Kč
Unit Price with VAT:11 721,85080 Kč