
RBEF030050R00KFB00 | |
|---|---|
DigiKey Part Number | 541-10201-ND |
Manufacturer | |
Manufacturer Product Number | RBEF030050R00KFB00 |
Description | RES CHAS MNT 50 OHM 10% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 415°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Vitreous Enamel Coated |
Packaging Bulk | Mounting Feature Brackets (not included) |
Part Status Active | Size / Dimension 1.125" Dia x 8.500" L (28.58mm x 215.90mm) |
Resistance 50 Ohms | Lead Style Solder Lugs |
Tolerance ±10% | Package / Case Radial, Tubular |
Power (Watts) 300W | Base Product Number |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 067,84000 Kč | 11 067,84 Kč |
| 10 | 8 724,50100 Kč | 87 245,01 Kč |
| 25 | 8 092,86440 Kč | 202 321,61 Kč |
| Unit Price without VAT: | 11 067,84000 Kč |
|---|---|
| Unit Price with VAT: | 13 392,08640 Kč |


