Parametric Equivalent

PTF653K7500AYEK | |
|---|---|
DigiKey Part Number | PTF653K7500AYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF653K7500AYEK |
Description | RES 3.75K OHM 1/4W 0.05% AXIAL |
Customer Reference | |
Detailed Description | 3.75 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF653K7500AYEB | Vishay Dale | 0 | PTF653K7500AYEB-ND | 90,89740 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 194,97690 Kč | 19 497,69 Kč |
| Unit Price without VAT: | 194,97690 Kč |
|---|---|
| Unit Price with VAT: | 235,92205 Kč |


