
O020N002AGPP5N000A | |
|---|---|
DigiKey Part Number | 541-3383-ND |
Manufacturer | |
Manufacturer Product Number | O020N002AGPP5N000A |
Description | OLED MODULE 40DIG 20 X 2 PASSIVE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit 116.00mm x 37.00mm x 9.80mm |
Datasheet | Datasheet |
Category | Character Size 3.20mm H x 5.55mm W |
Manufacturer Vishay Dale | Outline L x W x H 116.00mm x 37.00mm x 9.80mm |
Packaging Tray | Viewing Area 85.00mm L x 18.60mm W |
Part Status Active | Voltage - Supply 4.8V ~ 5.3V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -40°C ~ 80°C |
Display Type OLED | Text Color Green |
Display Mode Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,06000 Kč | 464,06 Kč |
| 10 | 363,32800 Kč | 3 633,28 Kč |
| 80 | 317,35588 Kč | 25 388,47 Kč |
| 440 | 291,09241 Kč | 128 080,66 Kč |
| Unit Price without VAT: | 464,06000 Kč |
|---|---|
| Unit Price with VAT: | 561,51260 Kč |

