



NTHS1206N11N2202JE | |
|---|---|
DigiKey Part Number | 541-1158-2-ND - Tape & Reel (TR) 541-1158-1-ND - Cut Tape (CT) 541-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N11N2202JE |
Description | THERMISTOR NTC 22KOHM 3700K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N11N2202JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3700K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 5 | 107,17400 Kč | 535,87 Kč |
| 10 | 102,68000 Kč | 1 026,80 Kč |
| 25 | 97,33840 Kč | 2 433,46 Kč |
| 50 | 93,68460 Kč | 4 684,23 Kč |
| 100 | 90,33760 Kč | 9 033,76 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |

