



NTHS1206N01N4702JE | |
|---|---|
DigiKey Part Number | 541-1146-2-ND - Tape & Reel (TR) 541-1146-1-ND - Cut Tape (CT) 541-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N4702JE |
Description | THERMISTOR NTC 47KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N4702JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 5 | 137,24200 Kč | 686,21 Kč |
| 10 | 131,67800 Kč | 1 316,78 Kč |
| 25 | 125,02200 Kč | 3 125,55 Kč |
| 50 | 120,47400 Kč | 6 023,70 Kč |
| 100 | 116,30580 Kč | 11 630,58 Kč |
| 500 | 107,91502 Kč | 53 957,51 Kč |
| 1 000 | 104,78800 Kč | 104 788,00 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


