

NTHS1206N01N4702JE | |
---|---|
DigiKey Part Number | 541-1146-2-ND - Tape & Reel (TR) 541-1146-1-ND - Cut Tape (CT) 541-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N4702JE |
Description | THERMISTOR NTC 47KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N4702JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3964K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,02000 Kč | 151,02 Kč |
5 | 136,14400 Kč | 680,72 Kč |
10 | 130,62500 Kč | 1 306,25 Kč |
25 | 124,02200 Kč | 3 100,55 Kč |
50 | 119,51000 Kč | 5 975,50 Kč |
100 | 115,37530 Kč | 11 537,53 Kč |
500 | 107,05162 Kč | 53 525,81 Kč |
1 000 | 103,94962 Kč | 103 949,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 101,10351 Kč | 202 207,02 Kč |
Unit Price without VAT: | 151,02000 Kč |
---|---|
Unit Price with VAT: | 182,73420 Kč |