Similar




NTHS0805N02N1002JR | |
|---|---|
DigiKey Part Number | NTHS0805N02N1002JR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS0805N02N1002JR |
Description | THERMISTOR NTC 10KOHM 3477K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N02N1002JR Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 3477K |
Series | B25/85 3486K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3103JLT | Vishay Beyschlag/Draloric/BC Components | 0 | BC2736CT-ND | 9,03000 Kč | Similar |


