



NTHS0603N02N1002JE | |
|---|---|
DigiKey Part Number | 541-1107-2-ND - Tape & Reel (TR) 541-1107-1-ND - Cut Tape (CT) 541-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0603N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3477K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0603N02N1002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 5 | 121,62600 Kč | 608,13 Kč |
| 10 | 116,63800 Kč | 1 166,38 Kč |
| 25 | 110,64720 Kč | 2 766,18 Kč |
| 50 | 106,55940 Kč | 5 327,97 Kč |
| 100 | 102,81450 Kč | 10 281,45 Kč |
| 500 | 95,27104 Kč | 47 635,52 Kč |
| 1 000 | 92,46002 Kč | 92 460,02 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |



