



NTHS0402N02N1202JE | |
|---|---|
DigiKey Part Number | 541-1097-2-ND - Tape & Reel (TR) 541-1097-1-ND - Cut Tape (CT) 541-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0402N02N1202JE |
Description | THERMISTOR NTC 12KOHM 3477K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 12k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0402N02N1202JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 27,59200 Kč | 137,96 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 24,66840 Kč | 616,71 Kč |
| 50 | 23,58080 Kč | 1 179,04 Kč |
| 100 | 22,58540 Kč | 2 258,54 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

