NTC Thermistor 12k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N02N1202JE

DigiKey Part Number
541-1097-2-ND - Tape & Reel (TR)
541-1097-1-ND - Cut Tape (CT)
541-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0402N02N1202JE
Description
THERMISTOR NTC 12KOHM 3477K 0402
Customer Reference
Detailed Description
NTC Thermistor 12k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N02N1202JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
12k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3477K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
527,66000 Kč138,30 Kč
1026,33400 Kč263,34 Kč
2524,72960 Kč618,24 Kč
5023,63920 Kč1 181,96 Kč
10022,64140 Kč2 264,14 Kč
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč