NTHS0402N02N1002JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8 023
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 37 536
Unit Price: 6,30000 Kč
Datasheet
NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N02N1002JE

DigiKey Part Number
541-1096-2-ND - Tape & Reel (TR)
541-1096-1-ND - Cut Tape (CT)
541-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0402N02N1002JE
Description
THERMISTOR NTC 10KOHM 3477K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N02N1002JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3477K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes