



NTHS0402N02N1002JE | |
|---|---|
DigiKey Part Number | 541-1096-2-ND - Tape & Reel (TR) 541-1096-1-ND - Cut Tape (CT) 541-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0402N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3477K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0402N02N1002JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3477K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 5 | 62,68600 Kč | 313,43 Kč |
| 10 | 59,88700 Kč | 598,87 Kč |
| 25 | 56,57400 Kč | 1 414,35 Kč |
| 50 | 54,30060 Kč | 2 715,03 Kč |
| 100 | 52,22290 Kč | 5 222,29 Kč |
| 500 | 48,03862 Kč | 24 019,31 Kč |
| 1 000 | 46,48051 Kč | 46 480,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,05174 Kč | 90 103,48 Kč |
| 4 000 | 43,74101 Kč | 174 964,04 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |



