NTC Thermistor 5k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCS0603E3502JLT

DigiKey Part Number
541-NTCS0603E3502JLTTR-ND - Tape & Reel (TR)
541-NTCS0603E3502JLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCS0603E3502JLT
Description
NTC SMD 0603, 5KOHM, 5%, B25/85:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3480K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
56,84600 Kč34,23 Kč
106,44600 Kč64,46 Kč
255,99720 Kč149,93 Kč
505,68620 Kč284,31 Kč
1005,40490 Kč540,49 Kč
5004,84046 Kč2 420,23 Kč
1 0004,63090 Kč4 630,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,18160 Kč16 726,40 Kč
8 0004,02377 Kč32 190,16 Kč
12 0003,93762 Kč47 251,44 Kč
20 0003,83515 Kč76 703,00 Kč
28 0003,77115 Kč105 592,20 Kč
40 0003,70618 Kč148 247,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč