NTC Thermistor 5k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k 0603 (1608 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCS0603E3502GLT

DigiKey Part Number
541-NTCS0603E3502GLTTR-ND - Tape & Reel (TR)
541-NTCS0603E3502GLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCS0603E3502GLT
Description
NTC SMD 0603, 5KOHM, 2%, B25/85:
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3480K
Manufacturer
Vishay Dale
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
5k
Qualification
AEC-Q200
Resistance Tolerance
±2%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
511,47000 Kč57,35 Kč
1010,86600 Kč108,66 Kč
2510,13560 Kč253,39 Kč
509,64360 Kč482,18 Kč
1009,19100 Kč919,10 Kč
5008,28548 Kč4 142,74 Kč
1 0007,94887 Kč7 948,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,21673 Kč28 866,92 Kč
8 0006,96279 Kč55 702,32 Kč
12 0006,82416 Kč81 889,92 Kč
20 0006,65924 Kč133 184,80 Kč
28 0006,55623 Kč183 574,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč