



NTCS0603E3102JLT | |
|---|---|
DigiKey Part Number | 541-NTCS0603E3102JLTTR-ND - Tape & Reel (TR) 541-NTCS0603E3102JLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3102JLT |
Description | NTC SMD 0603, 1KOHM, 5%, B25/85: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3170K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 5 | 6,35800 Kč | 31,79 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 25 | 5,56560 Kč | 139,14 Kč |
| 50 | 5,27940 Kč | 263,97 Kč |
| 100 | 5,01620 Kč | 501,62 Kč |
| 500 | 4,49080 Kč | 2 245,40 Kč |
| 1 000 | 4,29567 Kč | 4 295,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21421 Kč | 16 856,84 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


