



NH2501K000FJ01 | |
|---|---|
DigiKey Part Number | NH250-1.00KJ-ND |
Manufacturer | |
Manufacturer Product Number | NH2501K000FJ01 |
Description | RES CHAS MNT 1K OHM 1% 250W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NH2501K000FJ01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 3.000" W (114.30mm x 76.20mm) | |
Height - Seated (Max) | 2.219" (56.37mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,46000 Kč | 3 393,46 Kč |
| Unit Price without VAT: | 3 393,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 106,08660 Kč |


