6 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH0506R000FE02

DigiKey Part Number
NH0506R000FE02-ND
Manufacturer
Manufacturer Product Number
NH0506R000FE02
Description
RES CHAS MNT 6 OHM 1% 50W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Pulse Withstanding
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
6 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UAL50-6RF8Riedon products by Bourns2 053696-1516-ND176,65000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 086,78000 Kč1 086,78 Kč
10791,88300 Kč7 918,83 Kč
25712,26520 Kč17 806,63 Kč
50662,46240 Kč33 123,12 Kč
100620,16120 Kč62 016,12 Kč
250573,87080 Kč143 467,70 Kč
Unit Price without VAT:1 086,78000 Kč
Unit Price with VAT:1 315,00380 Kč