New at DigiKey
NH0101R000FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH050400R0FC02

DigiKey Part Number
541-NH050400R0FC02-ND
Manufacturer
Manufacturer Product Number
NH050400R0FC02
Description
NH-50 400 1% C02
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
400 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
400 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,21000 Kč421,21 Kč
10297,43700 Kč2 974,37 Kč
25263,99240 Kč6 599,81 Kč
50243,07280 Kč12 153,64 Kč
100225,29600 Kč22 529,60 Kč
250205,83952 Kč51 459,88 Kč
500193,67516 Kč96 837,58 Kč
1 000183,34445 Kč183 344,45 Kč
Unit Price without VAT:421,21000 Kč
Unit Price with VAT:509,66410 Kč