10 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH05010R00FC02

DigiKey Part Number
541-NH05010R00FC02-ND
Manufacturer
Manufacturer Product Number
NH05010R00FC02
Description
NH-50 10 1% C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant, Non-Inductive
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
10 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMC05010R00FE02Vishay Dale9TMC50-10-ND870,30000 KčParametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,44000 Kč415,44 Kč
10293,33300 Kč2 933,33 Kč
25260,33520 Kč6 508,38 Kč
50239,69220 Kč11 984,61 Kč
100222,15490 Kč22 215,49 Kč
250202,95572 Kč50 738,93 Kč
500190,95338 Kč95 476,69 Kč
1 000180,76088 Kč180 760,88 Kč
Unit Price without VAT:415,44000 Kč
Unit Price with VAT:502,68240 Kč