
NH025R1000FE02 | |
|---|---|
DigiKey Part Number | 541-NH025R1000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH025R1000FE02 |
Description | NH-25 .1 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,66000 Kč | 322,66 Kč |
| 10 | 226,08900 Kč | 2 260,89 Kč |
| 25 | 199,96800 Kč | 4 999,20 Kč |
| 50 | 183,62060 Kč | 9 181,03 Kč |
| 100 | 169,73120 Kč | 16 973,12 Kč |
| 250 | 154,52444 Kč | 38 631,11 Kč |
| 500 | 145,01722 Kč | 72 508,61 Kč |
| 1 000 | 136,94392 Kč | 136 943,92 Kč |
| Unit Price without VAT: | 322,66000 Kč |
|---|---|
| Unit Price with VAT: | 390,41860 Kč |


