
NH025750R0FC02 | |
|---|---|
DigiKey Part Number | 541-NH025750R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH025750R0FC02 |
Description | NH-25 750 1% C02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,12000 Kč | 311,12 Kč |
| 10 | 217,72000 Kč | 2 177,20 Kč |
| 25 | 192,43920 Kč | 4 810,98 Kč |
| 50 | 176,61800 Kč | 8 830,90 Kč |
| 100 | 163,17540 Kč | 16 317,54 Kč |
| 250 | 148,46144 Kč | 37 115,36 Kč |
| 500 | 139,26006 Kč | 69 630,03 Kč |
| 1 000 | 131,44757 Kč | 131 447,57 Kč |
| Unit Price without VAT: | 311,12000 Kč |
|---|---|
| Unit Price with VAT: | 376,45520 Kč |


