
NH01010R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH01010R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH01010R00FE02 |
Description | NH-10 10 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 152,50800 Kč | 1 525,08 Kč |
| 30 | 130,97167 Kč | 3 929,15 Kč |
| 50 | 122,69560 Kč | 6 134,78 Kč |
| 100 | 112,94400 Kč | 11 294,40 Kč |
| 250 | 102,26612 Kč | 25 566,53 Kč |
| 500 | 95,58878 Kč | 47 794,39 Kč |
| 1 000 | 89,91743 Kč | 89 917,43 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |

