
MTPL-2516-S15V | |
|---|---|
DigiKey Part Number | 541-3947-ND |
Manufacturer | |
Manufacturer Product Number | MTPL-2516-S15V |
Description | XFMR PLANAR TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 1.024" W (30.00mm x 26.00mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,31000 Kč | 404,31 Kč |
| 20 | 352,77700 Kč | 7 055,54 Kč |
| 40 | 341,68500 Kč | 13 667,40 Kč |
| 60 | 335,33867 Kč | 20 120,32 Kč |
| 80 | 330,90013 Kč | 26 472,01 Kč |
| 240 | 314,42883 Kč | 75 462,92 Kč |
| 440 | 305,66132 Kč | 134 490,98 Kč |
| Unit Price without VAT: | 404,31000 Kč |
|---|---|
| Unit Price with VAT: | 489,21510 Kč |



