MTBAUGDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTBAUGDT
MTBAUGDT_View2

MTBAUGDT250102-LF

DigiKey Part Number
541-MTBAUGDT250102-LFTR-ND - Tape & Reel (TR)
541-MTBAUGDT250102-LFCT-ND - Cut Tape (CT)
541-MTBAUGDT250102-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTBAUGDT250102-LF
Description
TRANSFORMER, GATE DRIVE 5MM, 250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
264µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
264µH
ET (Volt-Time)
22.4VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.220" (5.59mm)
Operating Temperature
-55°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1307,54000 Kč307,54 Kč
10277,10200 Kč2 771,02 Kč
25265,74360 Kč6 643,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50281,40900 Kč14 070,45 Kč
100272,53860 Kč27 253,86 Kč
150267,46553 Kč40 119,83 Kč
250261,19428 Kč65 298,57 Kč
350257,13597 Kč89 997,59 Kč
500252,89638 Kč126 448,19 Kč
Manufacturers Standard Package
Unit Price without VAT:307,54000 Kč
Unit Price with VAT:372,12340 Kč