
MSP10A014K70GDA | |
|---|---|
DigiKey Part Number | 541-MSP10A014K70GDA-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A014K70GDA |
Description | MSP10A-01 4.7K 2% D03 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 22 | 99,86955 Kč | 2 197,13 Kč |
| 44 | 90,93955 Kč | 4 001,34 Kč |
| 66 | 86,34803 Kč | 5 698,97 Kč |
| 110 | 81,15255 Kč | 8 926,78 Kč |
| 264 | 73,58042 Kč | 19 425,23 Kč |
| 506 | 68,88168 Kč | 34 854,13 Kč |
| 1 012 | 64,60794 Kč | 65 383,24 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |

