
MGDT100100 | |
|---|---|
DigiKey Part Number | 541-4220-ND |
Manufacturer | |
Manufacturer Product Number | MGDT100100 |
Description | PLANAR GATE-DRIVE XFMR, 1 : 1 : |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240µH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 240µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.725" W (20.57mm x 18.42mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 217,60200 Kč | 2 176,02 Kč |
| 25 | 208,70320 Kč | 5 217,58 Kč |
| 64 | 199,90422 Kč | 12 793,87 Kč |
| 128 | 193,62453 Kč | 24 783,94 Kč |
| 256 | 187,51543 Kč | 48 003,95 Kč |
| 512 | 181,57939 Kč | 92 968,65 Kč |
| 1 024 | 175,81293 Kč | 180 032,44 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |


