
MDP16031K00GE04 | |
|---|---|
DigiKey Part Number | MDP1.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MDP16031K00GE04 |
Description | RES ARRAY 8 RES 1K OHM 16DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 1k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.850" L x 0.250" W (21.59mm x 6.35mm) |
Number of Resistors 8 | Height - Seated (Max) 0.155" (3.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,64000 Kč | 244,64 Kč |
| 10 | 169,86800 Kč | 1 698,68 Kč |
| 25 | 149,67560 Kč | 3 741,89 Kč |
| 50 | 137,03320 Kč | 6 851,66 Kč |
| 100 | 126,29050 Kč | 12 629,05 Kč |
| 250 | 114,53008 Kč | 28 632,52 Kč |
| 500 | 107,17558 Kč | 53 587,79 Kč |
| 1 000 | 100,93061 Kč | 100 930,61 Kč |
| Unit Price without VAT: | 244,64000 Kč |
|---|---|
| Unit Price with VAT: | 296,01440 Kč |

