150 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP1603150RGE04

DigiKey Part Number
MDP150F-ND
Manufacturer
Manufacturer Product Number
MDP1603150RGE04
Description
RES ARRAY 8 RES 150 OHM 16DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
150
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.850" L x 0.250" W (21.59mm x 6.35mm)
Number of Resistors
8
Height - Seated (Max)
0.155" (3.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,14000 Kč174,14 Kč
10119,75200 Kč1 197,52 Kč
25105,02840 Kč2 625,71 Kč
5095,81020 Kč4 790,51 Kč
10087,98100 Kč8 798,10 Kč
25079,40524 Kč19 851,31 Kč
50074,04286 Kč37 021,43 Kč
1 00069,48844 Kč69 488,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,14000 Kč
Unit Price with VAT:210,70940 Kč