10k Ohm ±2% 120mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8340109K1002GCD03

DigiKey Part Number
541-M8340109K1002GCD03-ND
Manufacturer
Manufacturer Product Number
M8340109K1002GCD03
Description
RES ARRAY 9 RES 10K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 120mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
120mW
Manufacturer
Vishay Dale
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Grade
Military
Part Status
Active
Qualification
MIL-PRF-83401/09
Circuit Type
Bussed
Mounting Type
Through Hole
Resistance (Ohms)
10k
Package / Case
10-SIP
Tolerance
±2%
Supplier Device Package
10-SIP
Number of Resistors
9
Size / Dimension
0.983" L x 0.098" W (24.97mm x 2.49mm)
Number of Pins
10
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M8340109K1002FCD03Vishay Dale120541-M8340109K1002FCD03-ND410,02000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1424,41000 Kč424,41 Kč
22270,58136 Kč5 952,79 Kč
44248,87727 Kč10 950,60 Kč
66237,72742 Kč15 690,01 Kč
110225,11427 Kč24 762,57 Kč
264206,73250 Kč54 577,38 Kč
506195,33030 Kč98 837,13 Kč
1 012184,96067 Kč187 180,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:424,41000 Kč
Unit Price with VAT:513,53610 Kč