
M55342K11B1E00RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K11B1E00RS3TR-ND - Tape & Reel (TR) 541-M55342K11B1E00RS3CT-ND - Cut Tape (CT) 541-M55342K11B1E00RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B1E00RS3 |
Description | RES SMD 1K OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K11B1E00RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 24,18120 Kč | 604,53 Kč |
| 50 | 22,49720 Kč | 1 124,86 Kč |
| 100 | 21,15970 Kč | 2 115,97 Kč |
| 250 | 19,79944 Kč | 4 949,86 Kč |
| 500 | 19,01200 Kč | 9 506,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,69102 Kč | 17 691,02 Kč |
| 2 000 | 17,21049 Kč | 34 420,98 Kč |
| 3 000 | 16,97604 Kč | 50 928,12 Kč |
| 5 000 | 16,72180 Kč | 83 609,00 Kč |
| 7 000 | 16,57612 Kč | 116 032,84 Kč |
| 10 000 | 16,43833 Kč | 164 383,30 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

