
M55342K11B10E0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K11B10E0RS3TR-ND - Tape & Reel (TR) 541-M55342K11B10E0RS3CT-ND - Cut Tape (CT) 541-M55342K11B10E0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B10E0RS3 |
Description | RES SMD 10K OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K11B10E0RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 26,31000 Kč | 263,10 Kč |
| 25 | 23,45880 Kč | 586,47 Kč |
| 50 | 21,81280 Kč | 1 090,64 Kč |
| 100 | 20,49820 Kč | 2 049,82 Kč |
| 250 | 19,16444 Kč | 4 791,11 Kč |
| 500 | 18,39214 Kč | 9 196,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,10182 Kč | 17 101,82 Kč |
| 2 000 | 16,63063 Kč | 33 261,26 Kč |
| 3 000 | 16,40084 Kč | 49 202,52 Kč |
| 5 000 | 16,15162 Kč | 80 758,10 Kč |
| 7 000 | 16,00882 Kč | 112 061,74 Kč |
| 10 000 | 15,87363 Kč | 158 736,30 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

