
M55342K06B1E00RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B1E00RS3TR-ND - Tape & Reel (TR) 541-M55342K06B1E00RS3CT-ND - Cut Tape (CT) 541-M55342K06B1E00RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B1E00RS3 |
Description | RES SMD 1K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B1E00RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 25 | 16,91600 Kč | 422,90 Kč |
| 50 | 15,58060 Kč | 779,03 Kč |
| 100 | 14,52010 Kč | 1 452,01 Kč |
| 250 | 13,44544 Kč | 3 361,36 Kč |
| 500 | 12,82180 Kč | 6 410,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,86051 Kč | 11 860,51 Kč |
| 2 000 | 11,48055 Kč | 22 961,10 Kč |
| 3 000 | 11,29517 Kč | 33 885,51 Kč |
| 5 000 | 11,09417 Kč | 55 470,85 Kč |
| 7 000 | 10,97898 Kč | 76 852,86 Kč |
| 10 000 | 10,87004 Kč | 108 700,40 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

