
M55342K06B10E0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B10E0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B10E0RS3CT-ND - Cut Tape (CT) 541-M55342K06B10E0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B10E0RS3 |
Description | RES SMD 10K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10E0RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 18,45320 Kč | 461,33 Kč |
| 50 | 17,04200 Kč | 852,10 Kč |
| 100 | 15,91860 Kč | 1 591,86 Kč |
| 250 | 14,77840 Kč | 3 694,60 Kč |
| 500 | 14,11822 Kč | 7 059,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,08007 Kč | 13 080,07 Kč |
| 2 000 | 12,67734 Kč | 25 354,68 Kč |
| 3 000 | 12,48093 Kč | 37 442,79 Kč |
| 5 000 | 12,26796 Kč | 61 339,80 Kč |
| 7 000 | 12,14599 Kč | 85 021,93 Kč |
| 10 000 | 12,03055 Kč | 120 305,50 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

