
M55342K06B10D0RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B10D0RS3TR-ND - Tape & Reel (TR) 541-M55342K06B10D0RS3CT-ND - Cut Tape (CT) 541-M55342K06B10D0RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B10D0RS3 |
Description | RES SMD 10 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B10D0RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 19,03900 Kč | 190,39 Kč |
| 25 | 16,42240 Kč | 410,56 Kč |
| 50 | 15,92240 Kč | 796,12 Kč |
| 100 | 14,70600 Kč | 1 470,60 Kč |
| 250 | 13,80528 Kč | 3 451,32 Kč |
| 500 | 13,18788 Kč | 6 593,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,54519 Kč | 10 545,19 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |

