
M55342K06B100DRS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B100DRS3TR-ND - Tape & Reel (TR) 541-M55342K06B100DRS3CT-ND - Cut Tape (CT) 541-M55342K06B100DRS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B100DRS3 |
Description | RES SMD 100 OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B100DRS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 50 | 17,01260 Kč | 850,63 Kč |
| 100 | 15,88920 Kč | 1 588,92 Kč |
| 250 | 14,75152 Kč | 3 687,88 Kč |
| 500 | 14,09218 Kč | 7 046,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,08469 Kč | 13 084,69 Kč |
| 2 000 | 12,68206 Kč | 25 364,12 Kč |
| 3 000 | 12,48562 Kč | 37 456,86 Kč |
| 5 000 | 12,27266 Kč | 61 363,30 Kč |
| 7 000 | 12,15061 Kč | 85 054,27 Kč |
| 10 000 | 12,03513 Kč | 120 351,30 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

