
IWTX5050CZEB6R3KF1 | |
|---|---|
DigiKey Part Number | 541-IWTX5050CZEB6R3KF1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX5050CZEB6R3KF1 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Vishay Dale | DC Resistance (DCR) 45mOhm Max |
Packaging Tray | Q @ Freq 120 @ 100kHz |
Part Status Active | Current Rating (Amps) 5A |
Function Transmitter | Operating Temperature -40°C ~ 85°C |
Type 1 Coil, 1 Layer | Size / Dimension 1.97" Dia x 0.12" H (50.0mm x 3.0mm) |
Inductance 6.3µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 37,94300 Kč | 379,43 Kč |
| 25 | 35,09200 Kč | 877,30 Kč |
| 50 | 33,08440 Kč | 1 654,22 Kč |
| 100 | 31,19460 Kč | 3 119,46 Kč |
| 320 | 28,26463 Kč | 9 044,68 Kč |
| 640 | 26,65402 Kč | 17 058,57 Kč |
| 1 280 | 25,13723 Kč | 32 175,65 Kč |
| 2 560 | 23,70904 Kč | 60 695,14 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




