
IWTX47R0DAEB6R3JR1 | |
|---|---|
DigiKey Part Number | 541-IWTX47R0DAEB6R3JR1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX47R0DAEB6R3JR1 |
Description | WIRELESS CHARGE TX ROUND 6.3UH 7 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | 190 @ 200kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 22A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.85" Dia x 0.17" H (47.0mm x 4.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,98000 Kč | 131,98 Kč |
| 10 | 108,45000 Kč | 1 084,50 Kč |
| 25 | 100,34120 Kč | 2 508,53 Kč |
| 40 | 96,41425 Kč | 3 856,57 Kč |
| 80 | 90,91500 Kč | 7 273,20 Kč |
| 240 | 82,84229 Kč | 19 882,15 Kč |
| 480 | 78,13233 Kč | 37 503,52 Kč |
| 960 | 74,20125 Kč | 71 233,20 Kč |
| Unit Price without VAT: | 131,98000 Kč |
|---|---|
| Unit Price with VAT: | 159,69580 Kč |







